D-Link DES-1024D/E

Ethernet Switch Type = Unmanaged / Mounting Type = Rack Mount / Mounting Type = Desktop / Ports = 24 / RJ45 Ports =...

Submit Request for Quote

Unfortunately we do not know of any distributors for DES-1024D/E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+34.51%

Descriptions

Descriptions of D-Link DES-1024D/E provided by its distributors.

Ethernet Switch Type = Unmanaged / Mounting Type = Rack Mount / Mounting Type = Desktop / Ports = 24 / RJ45 Ports = 24 / Network Speed Mbps = 100 / Series = DES / Current Consumption mA = 500 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 282 / Depth mm = 150 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP