D-Link DES-1005D

ETHERNET SWITCH, 5PORT, UK PLUG; No. of Ports: 5; Network Speeds: 100Mbps; Rack Mountable: No; Colour: Black; Data...
Datasheet

Price and Stock

DistributorSKUMinPkg
Conrad97395345
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for D-Link DES-1005D.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of D-Link DES-1005D provided by its distributors.

ETHERNET SWITCH, 5PORT, UK PLUG; No. of Ports:5; Network Speeds:100Mbps; Rack Mountable:No; Colour:Black; Data Rate Max:100Mbps; External Depth:108mm; External Length / Height:32mm; External Width:142mm; Min Data Rate:10Mb

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DES1005D