D-Link DCS-8325LH

Resolution = 1920 x 1080 / Audio-support = Two-Way / Image sensor = 0 lux (IR mode) / Integral IR lighting = Yes /...

Submit Request for Quote

Unfortunately we do not know of any distributors for DCS-8325LH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of D-Link DCS-8325LH provided by its distributors.

Resolution = 1920 x 1080 / Audio-support = Two-Way / Image sensor = 0 lux (IR mode) / Integral IR lighting = Yes / Angle of view = 151° / Colour = White / Weight g = 140 / Luminous intensity = F2.0 / Height mm = 108.8 / Length mm = 83.9 / Width mm = 74.4 / Image chip = 1/2.7" CMOS / Interface = USB (Micro) / Focal width = 3 mm / Certification = CE, LVD, RCM, IC, NCC/BSMI, FCC Class B

Images

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP