D-Link DBS-2000-52MP

Nuclias Cloud-smart + Switch 48 Gigabit Port With 1Y License in
$ 741.99

Price and Stock

Descriptions

Descriptions of D-Link DBS-2000-52MP provided by its distributors.

NUCLIAS CLOUD-SMART + SWITCH 48 GIGABIT PORT WITH 1Y LICENSE IN
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Layer 2 Managed / Ports = 56 / RJ45 Ports = 52 / PoE Ports = 52 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = DBS-2000 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 430 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP