Infineon S29GL256N10FFI010

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256N10FFI010.

IHS

Datasheet92 pages10 years ago
Datasheet92 pages10 years ago
Datasheet95 pages12 years ago

CAD Models

Download Infineon S29GL256N10FFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-10-16
LTD Date2009-04-16

Related Parts

SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S29GL256N10FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
IC FLASH 256MBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11)
R-PBGA-B64 Surface Mount Box 16MX16 ic memory 100ns 11mm 268435456bit 2.7V
256 MEGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 110 NM MIRRORBIT PROCESS TECHNOLOGY Flash, 16MX16, 100ns, PBGA64
Flash - NOR IC; Memory Type:FLASH; Leaded Process Compatible:Yes; Memory Configuration:128K x 16; Memory Size:256MB; Operating Temp. Max:85 C; Operating Temp. Min:-40 C; Package/Case:64-BGA; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA