Infineon S29GL064N11FFIV10

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N11FFIV10.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL064N11FFIV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EBGA T/R
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S29GL064N11FFIV10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 64 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
4M X 16 FLASH 3V PROM 110 ns PBGA64
MEMORY, FLASH NOR, 64MBIT, FBGA-64
IC FLASH 64MBIT PARALLEL 64FBGA
Memory, Flash Nor, 64Mbit, Fbga-64; Flash Memory Type:Parallel Nor; Memory Configuration:8M X 8Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:110Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL064N11FFIV10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA