Infineon S25FL208K0RMFI011

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 10ns 8-Pin SOIC W Tube / IC FLASH 8MBIT 76MHZ 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL208K0RMFI011.

IHS

Datasheet33 pages8 years ago

element14 APAC

Farnell

Augswan

CAD Models

Download Infineon S25FL208K0RMFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-01-04
LTD Date2017-07-03

Descriptions

Descriptions of Infineon S25FL208K0RMFI011 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 10ns 8-Pin SOIC W Tube / IC FLASH 8MBIT 76MHZ 8SOIC
EAR99 Surface Mount Tube FLASH - NOR ic memory 76MHz 5ns 2.159mm 25mA
MEMORY, FLASH, 8MB, 3V, SPI, 8SOIC; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 4K x 256Byte; IC Interface Type: Serial; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 76MHz; Ac
IC FLASH 8MBIT SPI 76MHZ 8SOIC
Flash Memory, 8 Mbit, 76 Mhz, 8-Soic; Flash Memory Type:Serial Nor; Memory Configuration:4K X 256Byte; Interfaces:Serial; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:76Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL208K0RMFI011

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL208K0RMFI011.