Infineon S25FL204K0TMFI041

NOR Flash Serial-SPI 3V/3.3V 4Mbit 512K x 8bit 10ns 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL204K0TMFI041.

IHS

Datasheet35 pages8 years ago

Farnell

element14 APAC

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2015-08-13
LTD Date2015-09-30

Descriptions

Descriptions of Infineon S25FL204K0TMFI041 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 4Mbit 512K x 8bit 10ns 8-Pin SOIC Tube
EAR99 Surface Mount Tube FLASH - NOR ic memory 85MHz 10ns 4.9mm 25mA
IC FLASH 4MBIT SPI 85MHZ 8SOIC
IC, FLASH MEM, 4 MBIT, 76 MHZ, 8-SOIC; Memory Type:Flash - NOR; Memory Size:4Mbit; Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:76MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL204K0TMFI041.