Infineon S25FL204K0TMFI040

NOR Flash Serial-SPI 3V/3.3V 4Mbit 512K x 8bit 10ns 8-Pin SOIC Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL204K0TMFI040.

Official Datasheet11 years ago

CAD Models

Download Infineon S25FL204K0TMFI040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S25FL204K0TMFI040 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 4Mbit 512K x 8bit 10ns 8-Pin SOIC Tray
EAR99 Surface Mount Tray FLASH - NOR ic memory 85MHz 5ns 4.9mm 25mA
MEMORY, FLASH NOR, 4MBIT, SOIC-8
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Memory, Flash Nor, 4Mbit, Soic-8; Flash Memory Type:Serial Nor; Memory Configuration:512K X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:85Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL204K0TMFI040

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA