Infineon S25FL204K0TMFI011

NOR Flash Serial-SPI 3V/3.3V 4M-bit 512K x 8 10ns 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL204K0TMFI011.

IHS

Datasheet35 pages8 years ago

element14 APAC

Farnell

Augswan

CAD Models

Download Infineon S25FL204K0TMFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2015-08-13
LTD Date2015-09-30

Descriptions

Descriptions of Infineon S25FL204K0TMFI011 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 4M-bit 512K x 8 10ns 8-Pin SOIC Tube
EAR99 Surface Mount Tube FLASH - NOR ic memory 85MHz 5ns 800mum 0.000032A
IC, FLASH MEM, 4 MBIT, 85 MHZ, 8-SOIC; Memory Type:Flash - NOR; Memory Size:4Mbit; Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:85MHz ;RoHS Compliant: Yes
IC FLASH 4MBIT SPI 85MHZ 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL204K0TMFI011.