MEMORY, FLASH, 64MB, 3V, SPI, 16SOIC; Memory Size:64Mbit; Interface Type:SPI; Clock Frequency:104MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S25FL064P; Memory Type:Flash - NOR