Infineon MB9BF564LPMC-G-JNE2

MCU 32-Bit MB9B560L ARM Cortex M4F RISC 288KB Flash 3.3V/5V 64-Pin LQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9BF564LPMC-G-JNE2.

SHENGYU ELECTRONICS

Datasheet124 pages10 years ago

Related Parts

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 160MHz, CMOS, PQFP64
RoHS Compliant Internal FLASH LQFP Microcontroller 125C 160MHz 288kB
IC Mcu Flash MICOM-0.09 64LQFP
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-Bit SAM G ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP T/R
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64

Descriptions

Descriptions of Infineon MB9BF564LPMC-G-JNE2 provided by its distributors.

MCU 32-Bit MB9B560L ARM Cortex M4F RISC 288KB Flash 3.3V/5V 64-Pin LQFP
IC Mcu 32 Bit 288KB Flash 64LQFP
IC MCU 32BIT 288KB FLASH 64LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 160MHz 288KB (288K x 8) FLASH 64-LQFP (12x12)
Tray / Standard Micom Flash Micom-0.09

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9BF564LPMCGJNE2