Infineon CY8CLED16-48LFXI

8 Bit MCU, M8C, 24 MHz, 32 KB, 48 Pins, QFN
$ 8.65
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CLED16-48LFXI.

IHS

Datasheet52 pages23 years ago

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-02-08
LTD Date2010-05-10

Related Parts

MCU 8-bit M8C CISC 32KB Flash 1.8V/3.3V/5V 48-Pin QFN EP Tray
IC MCU 8BIT 32KB FLASH 48QFN / M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-QFN (6x6)
IC MCU 8BIT 16KB FLASH 48QFN / M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-QFN (6x6)

Descriptions

Descriptions of Infineon CY8CLED16-48LFXI provided by its distributors.

8 Bit MCU, M8C, 24 MHz, 32 KB, 48 Pins, QFN
HB LED Controller 48-Pin QFN EP
LED Driver, 16-Segment, CMOS, QCC48
MCU, 8BIT, M8C, 24MHZ, QFN-48; Product Range: -; Architecture: M8C; MCU Core Size: 8bit; Program Memory Size: 32KB; RAM Memory Size: 32KB; CPU Speed: 24MHz; No. of I/O's: 44I/O's; MCU Case Style: QFN; No. of Pins: 48Pins; Embedde
MCU, 8BIT, M8C, 24MHZ, QFN-48; Product Range:-; Architecture:M8C; MCU Core Size:8bit; Program Memory Size:32KB; RAM Memory Size:32KB; CPU Speed:24MHz; No. of I/O's:44I/O's; MCU Case Style:QFN; No. of Pins:48Pins; Embedded Interface Type:I2C, SPI, UART, USB; MCU Applications:Lighting; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:PSoC 1; MPU Core Size:8bit; Memory Type:Flash; No. of ADC Inputs:8; No. of Bits:32bit; No. of PWM Channels:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:32KB; Supply Voltage Range:3V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CLED1648LFXI