Infineon CY8C5247AXI-051

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP
$ 8.58
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5247AXI-051.

IHS

Datasheet97 pages21 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C5247AXI-051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-01
LTD Date2014-07-30

Related Parts

ARM Cortex-M3 PSOC 5 CY8C53 Microcontroller IC 32-Bit 67MHz 32KB (32K x 8) FLASH 68-QFN (8x8)
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
STMicroelectronicsSTR731FV1T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR731FV1T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR736FV1T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5247AXI-051 provided by its distributors.

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 1.8/5V -40C~85C TA 40MHz 1.6mm
PSOC5, 32BIT ARM, 128K FLASH,100TQFP; Controller Family/Series:ARM Cortex-M3; Co
CY8C5xx Series 128 kB Flash 32 kB RAM 40 MHz SMT 32-Bit PSoC®5 - TQFP-100
MCU, 32BIT, CORTEX-M3, 40MHZ, TQFP-100; Product Range: ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 100Pins;
PSOC5, 32BIT ARM, 128K FLASH,100TQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:70; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5247AXI051