| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | CY8C24223A-24SXIT | 201 | >1wk | |||||||||
| Worldway Electronics | CY8C24223A-24SXIT | 1,879 | 7 | Tape & Reel | 8h | |||||||
| ALLICDATA ELECTRONICS | CY8C24223A-24SXIT | 1,000 | Tape & Reel | 7h | ||||||||
| Fly-Wing Technology | CY8C24223A-24SXIT | 57 | 6h | |||||||||
| Suntronic | CY8C24223A-24SXIT | 334 | 13h |
Download datasheets and manufacturer documentation for Infineon CY8C24223A-24SXIT.
Download Infineon CY8C24223A-24SXIT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon CY8C24223A-24SXIT provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon CY8C24223A-24SXIT.