Infineon CY7C68000A-56LFXC

EAR99 CY7C68000 Tray USB 2.0 interface transceiver 3.3V 175mA 8mm 480Mbps
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68000A-56LFXC.

IHS

Datasheet15 pages22 years ago

Future Electronics

CAD Models

Download Infineon CY7C68000A-56LFXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Descriptions

Descriptions of Infineon CY7C68000A-56LFXC provided by its distributors.

EAR99 CY7C68000 Tray USB 2.0 interface transceiver 3.3V 175mA 8mm 480Mbps
USB HI-SPEED TRANSCEIVER, 56 QFN<AZ
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr
Transceiver IC; Supply Voltage Min:3.15V; Package/Case:56-QFN; No. of Pins:56; Features:Full/high speed capable; IC Generic Number:7C68000A; Leaded Process Compatible:Yes; No. of Bits:8; No. of Drivers:2; No. of Receivers:2 RoHS Compliant: Yes
TRANSCEIVER MOBL-USB TX2, 7C68000A; Line/Bus Driver/Receiver/Transceiver Type:Wireless USB; Interface Type:Parallel Interface; Data Rate:480Mbps; Channels, No. of:1; Current, Supply:175mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; Pins, No. of:56; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:68000; Drivers, No. of:1; IC Generic Number:7C68000A; Logic Function Number:7C68000A; Packaging Type:Peel Pack; Receivers, No. of:2; Temperature Range, IC:Commercial; Transceivers, No. of:2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68000A56LFXC