What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4281V-10JXC

Fifo, 64KX9, 8NS, Synchronous, Cmos, PQCC32, Rohs Compliant, Plastic, LCC-32
$ 19.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4281V-10JXC.

IHS

Datasheet22 pages22 years ago

Factory Futures

Verical

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.53
$ 61.23
Stock
34,893
50,802
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
72 kB
-
Access Time
8 ns
8 ns
Frequency
100 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

7C4261 Depth Width Tube e3 fifo memory 66.7MHz 25mA 13.97mm 15ns
QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 3.6V 18K 2K x 9 66.7MHz
QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 3.6V 18K 2K x 9 66.7MHz
Renesas72V06L15JG
Asynchronous FIFO 144K (16K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46)
Renesas72V05L15JG
FIFO Mem Async Dual Depth/Width Uni-Dir 8K x 9 32-Pin PLCC Tube/Tray

Descriptions

Descriptions of Infineon CY7C4281V-10JXC provided by its distributors.

FIFO, 64KX9, 8ns, Synchronous, CMOS, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
8ns 64Kx9 25mA 3V~3.6V 100MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 9 32-Pin PLCC Tube
64K X 9 OTHER FIFO 8 ns PQCC32
IC SYNC FIFO MEM 64KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4281V10JXC