What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4281V-10JC

Fifo, 64KX9, 8NS, Synchronous, Cmos, PQCC32, Plastic, LCC-32
$ 61.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4281V-10JC.

IHS

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.23
$ 49.67
Stock
50,795
34,339
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
72 kB
Access Time
8 ns
8 ns
Frequency
-
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C4281V-10JC provided by its distributors.

FIFO, 64KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 9 32-Pin PLCC
64K X 9 OTHER FIFO 8 ns PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4281V10JC