Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V06L15JG

Asynchronous FIFO 144K (16K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
$ 72.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V06L15JG.

Renesas

Datasheet13 pages8 years ago
Datasheet13 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-27.24%

CAD Models

Download Renesas 72V06L15JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Renesas72V05L15JG
FIFO Mem Async Dual Depth/Width Uni-Dir 8K x 9 32-Pin PLCC Tube/Tray
Renesas72V01L15JG
Asynchronous Tin 2009 Unidirectional (Function) FIFO 0C 3.6V 4kB 15ns
Renesas72V02L15JG
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
7C4261 Depth Width Tube e3 fifo memory 66.7MHz 25mA 13.97mm 15ns
7C4231 Depth Width Tube e3 fifo memory 66.7MHz 20mA 1.27mm 15ns
7C4231 Depth Width Tube e0 fifo memory 66.7MHz 20mA 1.27mm 15ns

Descriptions

Descriptions of Renesas 72V06L15JG provided by its distributors.

Asynchronous FIFO 144K (16K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Asynchronous Tin 2009 Unidirectional (Function) FIFO 0C 3.6V 18kB 15ns
FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 32-Pin PLCC Tube/Tray
Renesas Electronics FIFOchip9Bit, bidirectional bus 144Kbit PLCCencapsulation, 16K x 9.
FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32
ASYNCHRONOUS FIFO, 40MHZ, PLCC-32
Asynchronous Fifo, 40Mhz, Plcc-32; Fifo Function:asynchronous; Access Time:15Ns; Logic Case Style:lcc; No. Of Pins:32Pins; Frequency:40Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Organisation:16K X 9Bit; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M