Infineon CY7C199CN-15PXC

SRAM Chip Async Single 5V 256K-bit 32K x 8 15ns 28-Pin PDIP Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199CN-15PXC.

IHS

Datasheet17 pages22 years ago

element14 APAC

Newark

element14

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Infineon CY7C199CN-15PXC provided by its distributors.

SRAM Chip Async Single 5V 256K-bit 32K x 8 15ns 28-Pin PDIP Tube
EAR99 Through Hole CY7C199 Tube ic memory 1MHz 15ns 7.49mm 80mA
Standard SRAM, 32KX8, 15ns, CMOS, PDIP28
32K X 8 STANDARD SRAM 15 ns PDIP28
SRAM, 256KBIT, PARALLEL, 15NS, 28DIP
SRAM, 256KBIT, PARALLEL, 15NS 28-DIP; SRAM Type:Asynchronous SRAM; Memory Configuration:32K x 8bit; IC Case / Package:DIP; No. of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199CN-15PXC.
  • CY7C199CN15PXC