Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C199L-15VC

IC SRAM 256KBIT PARALLEL 28SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199L-15VC.

IHS

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
-41.39%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.13
$ 1.13
Stock
83,501
395,495
395,495
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY7C199L-15VC provided by its distributors.

IC SRAM 256KBIT PARALLEL 28SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
256Kbit 32KX8 4.5V 100mA 5.5V Parallel 8bit SOJ-28 SMD mount 17.907mm*7.5mm*3.556mm
256K (32KX8) 28-PIN 300 MIL FAST ASYNCH LOW PWR SRAM
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C199L-15VC
  • CY 7C199L15VC
  • CY7C199L15VC