Infineon CY7C1372D-167AXC

SRAM Chip Synchronous Dual 3.3 Volt 18M-bit 1M x 18 3.4ns 100-Pin TQFP
$ 17.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1372D-167AXC.

IHS

Datasheet35 pages14 years ago

Factory Futures

Verical

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
SRAM Chip Sync Dual 3.3V 18M-bit 1M x 18 3.4ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP Tray
18Mb,Pipeline,Sync,1Mb x 18,200MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 3.3V 18M-Bit 1M x 18 3.1ns 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C1372D-167AXC provided by its distributors.

SRAM Chip Synchronous Dual 3.3 Volt 18M-bit 1M x 18 3.4ns 100-Pin TQFP
2.25MB 1 M x 18 3.135V 275mA 3.6V 167MHz Parallel QFP 14mm
Synchronous Obsolete 3-STATE 2011 SRAM Memory 0C~70C TA 3.135V 18Mb 275mA
18-Mbit (512K X 36/1M X 18) Pipelined SRAM with NoBL Architecture
ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100
1M X 18 ZBT SRAM 3.4 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP
SRAM IC; Memory Size:18Mbit; Memory Organization:512K x 36 / 1M x 18; Access Time, Tacc:3.4ns; Memory Case Style:TQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; Frequency:167MHz; Interface Type:Parallel ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1372D167AXC