Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C028V-25AC

SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 25ns 100-Pin TQFP
$ 47.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C028V-25AC.

IHS

Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C028V-25AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.65
$ 37.744
Stock
142,383
170,193
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
16 b
16 b
Access Time
25 ns
25 ns
Frequency
-
25 GHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 25ns/12ns 100-Pin TQFP
SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 25ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 20ns/9ns 100-Pin TQFP Tray
128KB 32 k x 32 3.135V 200mA 3.63V 100MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
128KB 32 k x 32 3.135V 180mA 3.63V 83MHz Parallel QFP SMD mount 20mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C028V-25AC provided by its distributors.

SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 25ns 100-Pin TQFP
128KB 64 k x 16 3V 165mA 3.6V Parallel TQFP-100 SMD mount
3.3V 32K/64K x 16/18 Dual-Port Static RAM
Multi-Port SRAM, 64KX16, 25ns, CMOS, PQFP100
64K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C028V25AC