Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C09389V-9AI

SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 20ns/9ns 100-Pin TQFP Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09389V-9AI.

IHS

Datasheet25 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 40.72
$ 40.72
Stock
83,804
94,037
94,037
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
1.1 Mb
1.1 Mb
1.1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
9 ns
9 ns
9 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-07-04
LTD Date2018-12-31

Related Parts

SRAM Chip Async Dual 3.3V 1.125M-bit 128K x 9-bit 20ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 20ns/9ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 1.125M-Bit 128K x 9-Bit 20ns/9ns 100-Pin TQFP
128KB 32 k x 32 3.135V 200mA 3.63V 100MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
128KB 32 k x 32 3.135V 180mA 3.63V 83MHz Parallel QFP SMD mount 20mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C09389V-9AI provided by its distributors.

SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 20ns/9ns 100-Pin TQFP Tray
Multi-Port Sram, 64Kx18, 9Ns, Cmos, Pqfp100 |Cypress Infineon Technologies CY7C09389V-9AI
144KB 3V 300mA 3.6V 67MHz Parallel QFP SMD mount 14mm*14mm*1.4mm
e0 Surface Mount CY7C09389 Tray ic memory 67MHz 9ns 14mm 300mA
64K X 18 DUAL-PORT SRAM 9 ns PQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09389V9AI