Infineon CY37032P44-125AXC

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 125MHz CMOS Technology 5V 44-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY37032P44-125AXC.

IHS

Datasheet50 pages22 years ago

SHENGYU ELECTRONICS

element14

Verical

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-30
LTD Date2012-08-24

Descriptions

Descriptions of Infineon CY37032P44-125AXC provided by its distributors.

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 125MHz CMOS Technology 5V 44-Pin TQFP
EE PLD, 10ns, 32-Cell, CMOS, PQFP44
IC, CPLD, 32 MACROCELL, 6NS, TQFP-44; No. of Macrocells:32; No. of I/O's:37; Series:Ultra37000; Propagation Delay:6ns; Frequency:125MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C
CPLD Logic; No. of Macrocells:32; Propagation Delay:6ns; Operating Temperature Range:0°C to +70°C; No. of Pins:44; Logic Family:Ultra37000; Logic Type:CPLD; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Package/Case:44-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37032P44125AXC