Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY29775AXI

29775 Series Pll Based Clock Driver 14 True Output(s) 0 Inverted Output(s) PQFP52
$ 5.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29775AXI.

IHS

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.53
$ 2.83
Stock
117,364
90,177
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY29774AXI
Zero Delay PLL Clock Buffer Single 52-Pin TQFP
InfineonCY29774AXIT
29774 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
InfineonCY29972AXI
Zero Delay PLL Clock Buffer Single 200MHz to 480MHz 52-Pin TQFP
InfineonCY29973AIT
PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29973AXI
PLL Based Clock Driver, 29973 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29973AI
PLL Based Clock Driver, 29973 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Infineon CY29775AXI provided by its distributors.

29775 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
With bypass 2.5V 3.465V 200MHz TQFP-52 SMD mount 10mm(Length)*1mm(height)
QUAD Obsolete GULL WING Surface Mount Fanout Distribution, Multiplexer, Zero Delay Buffer IC 1999 -40C~85C 0.65mm 10mA
IC CLK ZDB 14OUT 200MHZ 52TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA