Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY29973AIT

PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29973AIT.

IHS

Datasheet9 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.36
Stock
92,250
86,865
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
125 MHz
125 MHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

Renesas87949AYILF
Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Infineon CY29973AIT provided by its distributors.

PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52
Zero Delay PLL Clock Buffer Single 52-Pin TQFP T/R
TQFP-52 Pre-ordered Products ROHS
IC CLK ZDB 12OUT 125MHZ 52TQFP
QUAD Obsolete GULL WING Surface Mount Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer IC 1999 -40C~85C 0.33ns 0.65mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA