Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY29774AXIT

29774 Series Pll Based Clock Driver 14 True Output(s) 0 Inverted Output(s) PQFP52
$ 5.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29774AXIT.

IHS

Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.59
$ 3.05
Stock
120,605
59,900
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
125 MHz
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonCY29775AXI
29775 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
InfineonCY29973AIT
PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29973AXI
PLL Based Clock Driver, 29973 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29973AI
PLL Based Clock Driver, 29973 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Infineon CY29774AXIT provided by its distributors.

29774 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
Zero Delay PLL Clock Buffer Single 52-Pin TQFP T/R
IC FANOUT DIST 52TQFP "Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 52-TQFP"
IC CLK ZDB 14OUT 125MHZ 52TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA