Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY29775AI

29775 Series Pll Based Clock Driver 14 True Output(s) 0 Inverted Output(s) PQFP52
$ 2.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29775AI.

IHS

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.83
$ 5.53
Stock
108,924
135,067
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY29775AI provided by its distributors.

29775 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
200MHz TQFP-52 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Based Clock Driver
With bypass 2.375V 3.465V 200MHz TQFP SMD mount
IC FANOUT DIST 52TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA