Infineon CY29972AXI

Zero Delay PLL Clock Buffer Single 200MHz to 480MHz 52-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29972AXI.

IHS

Datasheet14 pages27 years ago

Upverter

Future Electronics

DigiKey

CAD Models

Download Infineon CY29972AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.4
Stock
238,010
105,638
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
52
52
Logic Function
-
-
Frequency
25 MHz
25 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-04-01
LTD Date2015-06-29

Related Parts

InfineonCY29973AIT
PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Infineon CY29972AXI provided by its distributors.

Zero Delay PLL Clock Buffer Single 200MHz to 480MHz 52-Pin TQFP
3.3 V, 125-MHZ MULTI-OUTPUT ZERO DELAY BUFFER Clock Generator, 125MHz, CMOS, PQFP52
Phase Locked Loops - PLL ZERO DELAY PLL SINGLE 200-480MHz
IC CLK ZDB 12OUT 125MHZ 52TQFP
IC SUPERVISOR 1 CHANNEL SOT23-3
3.3V,125MHZ,XTAL/LVCMOS INPUT, 12 OUTPUT ZDB<AZ
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA