Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY27020SXCT

Clock Generator 44MHz to 52MHz Input 48MHz Output 8-Pin SOIC T/R

$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY27020SXCT.

IHS

Datasheet9 pages27 years ago

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY27020SXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.54
Stock
167,346
207,312
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
52 MHz
52 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-07-01
LTD Date2016-01-04

Related Parts

Clock Generator 25MHz-IN 50MHz-OUT 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R
PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
InfineonCY22381FSZC
IC CLOCK GENERATOR 8SOIC "Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154"", 3.90mm Width)"
InfineonCY24713SXC
Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 3.3V 27MHz 4.889mm 0C~70C
InfineonCY24713KSXC
IC CLOCK GENERATOR 8SOIC "Clock Generator, Fanout Distribution IC 27MHz 1 8-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of Infineon CY27020SXCT provided by its distributors.

Clock Generator 44MHz to 52MHz Input 48MHz Output 8-Pin SOIC T/R
Clock Generator, 48MHz, CMOS, PDSO8
48 MHz OTHER CLOCK GENERATOR PDSO8
yes 52MHz SOIC-8 SMD mount 3.9mm(width)
IC FANOUT DIST 8SOIC "Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 52MHz 1 8-SOIC (0.154"", 3.90mm Width)"
SOP-8 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA