Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY27020SXC

Clock Generator 44MHz to 52MHz Input 48MHz Output 8-Pin SOIC
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY27020SXC.

IHS

Datasheet9 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY27020SXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.54
Stock
207,334
167,980
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
52 MHz
52 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Clock Generator 25MHz-IN 50MHz-OUT 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R
PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
InfineonCY24713SXC
Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 3.3V 27MHz 4.889mm 0C~70C
InfineonCY24713KSXC
IC CLOCK GENERATOR 8SOIC "Clock Generator, Fanout Distribution IC 27MHz 1 8-SOIC (0.154"", 3.90mm Width)"
InfineonCY22381FC
Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C

Descriptions

Descriptions of Infineon CY27020SXC provided by its distributors.

Clock Generator 44MHz to 52MHz Input 48MHz Output 8-Pin SOIC
PLL Clock Generator Single 8-Pin SOIC
IC FANOUT DIST 8SOIC "Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 52MHz 1 8-SOIC (0.154"", 3.90mm Width)"
Gold Tin DUAL Obsolete GULL WING Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 50% 0C~70C 52MHz 3.3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA