Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PCS3P25811AG08SR

PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCS3P25811AG08SR.

IHS

Datasheet9 pages11 years ago

onsemi

CAD Models

Download onsemi PCS3P25811AG08SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.298
Stock
110,067
100,241
Authorized Distributors
0
2
Case/Package
SOP
SOIC
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Clock
Max Frequency
32 MHz
28 MHz
Number of Outputs
1
-
Min Supply Voltage
2.8 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

PLL Clock Generator Single 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R
InfineonCY24713SXC
Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 3.3V 27MHz 4.889mm 0C~70C
InfineonCY24713KSXC
IC CLOCK GENERATOR 8SOIC "Clock Generator, Fanout Distribution IC 27MHz 1 8-SOIC (0.154"", 3.90mm Width)"
InfineonCY22381FSZC
IC CLOCK GENERATOR 8SOIC "Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of onsemi PCS3P25811AG08SR provided by its distributors.

PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
PLL Clock Generator Single 8-Pin SOIC N T/R
Clock Generator 4MHz to 32MHz-IN 32MHz-OUT 8-Pin SOIC N T/R
LVCMOS Crystal 8-SOIC (0.154 3.90mm Width) P3P2581* LIFETIME (Last Updated: 1month ago) clock generator ic 3.3V 32MHz 13mA 500muA
SPREAD SPECTRUM CLK GEN, SOIC-8; Clock IC Type:Clock Generator; Frequency:32MHz; No. of Outputs:1; Supply Current:13mA; Supply Voltage Range:2.8V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)
The PCS3P25811/12/14 devices are versatile spread spectrum frequency modulators designed specifically for a wide range of input clock frequencies from 4MHz to 32MHz.The PCS3P25811/12/14 reduce electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of down stream clock and data dependent signals. It allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding and other passive components that are traditionally required to pass EMI regulations. PCS3P25811/12/14 can generate an EMI reduced clock from crystal ceramic resonator or system clock. PCS3P25811/12/14 have 2 pins S0 and S1 to control the selection of Center Spread Down Spread and No-Spread functions. Additionally there is a 3 level logic contol FSEL for selecting one of the three different frequency ranges within the operating frequency range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCS3P25811AG-08SR