Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FS6128-04G-XTD

Crystal PLL Clock Generator 8-SOIC (0.154 3.90mm Width) FS6128 clock generator ic 3.3V 27MHz 30mA 30mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS6128-04G-XTD.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FS6128-04G-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-04-18
LTD Date2017-10-18

Related Parts

PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
FS6128-07 Series 3.3 V 27 MHz PLL Clock Generator IC w/ VXCO - SOIC-8
PLL Clock Generator Single 8-Pin SOIC N T/R
InfineonCY24713SXC
Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 3.3V 27MHz 4.889mm 0C~70C
InfineonCY24713KSXC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 50% 0C~70C 30mA 27MHz
InfineonCY27020SXCT
Clock Generator 44MHz to 52MHz Input 48MHz Output 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FS6128-04G-XTD provided by its distributors.

Crystal PLL Clock Generator 8-SOIC (0.154 3.90mm Width) FS6128 clock generator ic 3.3V 27MHz 30mA 30mA
Clock Generator 12MHz to 18MHz Input 27MHz Output 8-Pin SOIC Rail
PLL Clock Generator Single 8-Pin SOIC Rail
FS6128 - IC CLOCK GEN PLL W/VCXO 8-SOIC;
VCXO Clock Generator, 27 MHz Output
The FS6128 is a monolithic CMOS clock generator IC designed to minimize cost and component count in digital video/audio systems. At the core of the FS6128 is circuitry that implements a voltage-controlled crystal oscillator (VCXO) when an external resonator (nominally 13.5 MHz) is attached. The VCXO allows device frequencies to be precisely adjusted for use in systems that have frequency matching requirements such as digital satellite receivers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd