Infineon AM29LV641DH90REF

NOR Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29LV641DH90REF.

IHS

Datasheet57 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29LV641DH90REF provided by its distributors.

NOR Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP
4M X 16 FLASH 3V PROM 90 ns PDSO48
Flash Memory IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:64Mbit; Memory Organization:4M x 16; Memory Voltage, Vcc:3 V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-TSOP ;RoHS Compliant: Yes
IC, SM, FLASH, 3V, 64MB; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:64Mbit; Memory Configuration:4M x 16bit; Time, Access:90ns; Sector Type:Uniform; Voltage, Memory Vcc:3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to + 85°C; Logic Function Number:29LV641

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV641DH-90REF
  • AM29LV641DH90REF.