Infineon AM29F800BB-70SF

NOR Flash Parallel 5V 8Mbit 1M/512K x 8bit/16bit 70ns 44-Pin SO
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F800BB-70SF.

Newark

Datasheet45 pages16 years ago

CAD Models

Download Infineon AM29F800BB-70SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-08
LTD Date2013-12-15

Descriptions

Descriptions of Infineon AM29F800BB-70SF provided by its distributors.

NOR Flash Parallel 5V 8Mbit 1M/512K x 8bit/16bit 70ns 44-Pin SO
512K X 16 FLASH 5V PROM 70 ns PDSO44
Flash, 512KX16, 70ns, PDSO44
Flash Memory, 8Mbit, 70Ns, 44-Soic; Flash Memory Type:Parallel Nor; Memory Configuration:1M X 8Bit/512K X 16Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Soic; No. Of Pins:44Pins; Clock Frequency Max:-; Access Time:70Ns; Msl:- Rohs Compliant: Yes |Cypress Infineon Technologies AM29F800BB-70SF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F800BB70SF