Infineon AM29F040B90EC

512K X 8 Flash 5V Prom 90 Ns PDSO32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F040B90EC.

IHS

Datasheet36 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon AM29F040B90EC provided by its distributors.

512K X 8 FLASH 5V PROM 90 ns PDSO32
Flash, 512KX8, 90ns, PDSO32
4MEGABIT (512 K X 8-BIT) CMOS 5.0 VOLT-ONLY
Flash Memory IC; Access Time, Tacc:90ns; Package/Case:32-TSOP; Leaded Process Compatible:No; Memory Configuration:512K x 8; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F040B-90EC