Infineon AM29F010B-70EF

NOR Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin TSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F010B-70EF.

Newark

Datasheet33 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F010B-70EF provided by its distributors.

NOR Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin TSOP
128K X 8 FLASH 5V PROM 70 ns PDSO32
1 Megabit (128 K x 8-bit) CMOS 5.0 Volt-only, Uniform Sector Flash Memory / NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin TSOP
Flash Memory, 1Mbit, 70Ns, 32-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:128K X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:32Pins; Clock Frequency Max:-; Access Time:70Ns; Msl:- Rohs Compliant: Yes |Cypress Infineon Technologies AM29F010B-70EF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B70EF