Infineon 5962F1120101VXA

Synchronous SRAM, QDR-II+, 73728 Kb Density, 250 MHz Frequency, CGA-165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 5962F1120101VXA.

IHS

Datasheet36 pages6 years ago

Augswan

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2013-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon 5962F1120101VXA provided by its distributors.

Synchronous SRAM, QDR-II+, 73728 Kb Density, 250 MHz Frequency, CGA-165
Cypress Semiconductor SCT
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 165-Pin CCGA Tray
QDR II SRAM, 4MX18, 0.85ns, CMOS, CBGA165
Infineon’s 72Mb Quad Data Rate (QDR®)-II+, CYRS154x series, are high performance, synchronous pipelined SRAMs designed with Infineon’s RADSTOP™ technology. The 72Mb QDR®-II+ memories are available in x18/x36 and two-word/four-word data bus configurations, and provides low latency and random memory access capability for high speed cache applications.Infineon’s radiation hardened memories are QML-V certified, meeting the reliability and lifecycle demands of extreme environments. Our RADSTOPTM memory solutions enhance overall system computing limits while providing Size, Weight, and Power (SWaP) benefits and greater design flexibility.Infineon’s state-of-the art RADSTOP™ technology is radiation hardened through proprietary design and process hardening techniques.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA