| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VCTA32251B-R47MS6 | 1,900 | 5 | Cut Tape | ||||||||
| element14 APAC | VCTA32251B-R47MS6 | 1,900 | 5 | Cut Tape | 16h | |||||||
| UnikeyIC | VCTA32251B-R47MS6 | 1,900 | 500 | Tape & Reel | 6h | |||||||
| Aztech | VCTA32251B-R47MS6 | 266 | 1d | |||||||||
| Classic Components | VCTA32251B-R47MS6 | 8,000 | 20h |
Download datasheets and manufacturer documentation for Delta Electronics VCTA32251B-R47MS6.
Download Delta Electronics VCTA32251B-R47MS6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Delta Electronics VCTA32251B-R47MS6 provided by its distributors.
Delta Electronics has several brands around the world that distributors may use as alternate names. Delta Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Delta Electronics VCTA32251B-R47MS6.