Ups, 120Vac, 1.5Kva/900W; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):1.5Kva/900W; Input Voltage Ac Max:140V; Output Voltage:120Vac; Backup Time - Full Load:2Min; Length:19.5"; Width:17.25" Rohs Compliant: Yes |Cyber Power Systems OR1500LCDRM1U