CyberPower M550L

550VA/440W Ups 120V 4 Nema 5-15R-HG 60601-1 Tested Nema 5-15P-HG Plug 3YR Warr
$ 490.95

Price and Stock

Descriptions

Descriptions of CyberPower M550L provided by its distributors.

550VA/440W UPS 120V 4 NEMA 5-15R-HG 60601-1 TESTED NEMA 5-15P-HG PLUG 3YR WARR
CyberPower Medical Grade 550VA/4
Ups, 120Vac, 550Va/440W; No. Of Outlets:4Outlets; Capacity (Va/W):550Va/440W; Input Voltage Ac Max:150V; Output Voltage:120Vac; Backup Time - Full Load:8Min; Product Range:-; Length:13.7"; Width:6.4"; Height:5.4" Rohs Compliant: Yes |Cyber Power Systems M550L

Manufacturer Aliases

CyberPower has several brands around the world that distributors may use as alternate names. CyberPower may also be known as the following names:

  • CYBER POWER SYSTEMS
  • CYBER POWER SYSTEMS (USA) INC
  • CyberPower Systems Inc
  • UPS SYSTEMS
  • CyberPower Inc