Ups, 120Vac, 800Va/450W; No. Of Outlets:8Outlets; Capacity (Va/W):800Va/450W; Input Voltage Ac Max:120V; Output Voltage:120Vac; Backup Time - Full Load:1.2Min; Product Range:Avr Ups Series; Length:3.5"; Width:11"; Height:6.8" Rohs Compliant: Yes |Cyber Power Systems CP800AVR