CyberPower CP1000AVRLCD

UPS System, Line Interactive, Out: 120 V AC In: 120 V AC
$ 175.95

Descriptions

Descriptions of CyberPower CP1000AVRLCD provided by its distributors.

UPS System, Line Interactive, Out: 120 V AC In: 120 V AC
CyberPower 1000VA/600W Line-Inte
Power Supply Applications:Ite; No. Of Outlets:9Outlets; Capacity (Va/W):1Kva/600W; Input Voltage Ac Max:142V; Output Voltage:120V; Backup Time - Full Load:2Min; Product Range:Intelligent Lcd Ups Series; Length:10.2"; Width:3.9" Rohs Compliant: Yes |Cyber Power Systems CP1000AVRLCD

Manufacturer Aliases

CyberPower has several brands around the world that distributors may use as alternate names. CyberPower may also be known as the following names:

  • CYBER POWER SYSTEMS
  • CYBER POWER SYSTEMS (USA) INC
  • CyberPower Systems Inc
  • UPS SYSTEMS
  • CyberPower Inc