Ups, 120Vac, 900Va/480W; No. Of Outlets:12Outlets; Capacity (Va/W):900Va/480W; Input Voltage Ac Max:148V; Output Voltage:120Vac; Backup Time - Full Load:2Min; Product Range:Avr Ups Series; Length:3.5"; Width:12.2"; Height:7" Rohs Compliant: Yes |Cyber Power Systems AVRG900U