Cutler Hammer MMX12AA3D7F0-0

Drive, AC, 1HP, 240V, 3.7A, CT, OP 240Vin 1PH W/EMC Filter 7.7"Hx3.5"Wx4.1"D M-Max
$ 714.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cutler Hammer MMX12AA3D7F0-0.

element14 APAC

Datasheet6 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Cutler Hammer MMX12AA3D7F0-0 provided by its distributors.

Drive, AC, 1HP, 240V, 3.7A, CT, OP 240Vin 1PH W/EMC Filter 7.7"Hx3.5"Wx4.1"D M-Max
Adjustable Frequency Ac Drive; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:240Vac; No. De Fases:Único; Potencia Nominal:1Hp; Tensión De Salida Máx.:240V; Altura Externa:156.5Mm; Anchura Externa:65.5Mm |Eaton Cutler Hammer mm x 12AA3D7F0-0
INVTR FREQ 1PH 0.75KW; Supply Voltage Range:177VAC to 264VAC; No. of Phases:Single; Power Rating:750W; Output Voltage Max:10V; Frequency Range:45Hz to 66Hz; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CE, C-Tick, cUL, UL; Current Limit Max:3.7A; External Depth:99mm; External Length / Height:157mm; For Use With:AC Motor; IP / NEMA Rating:IP20, IP21; Mounting Type:Panel; No. of Phases:Single; Output Frequency Max:320Hz; Supply Voltage Max:264V; Supply Voltage Min:177V

Manufacturer Aliases

Cutler Hammer has several brands around the world that distributors may use as alternate names. Cutler Hammer may also be known as the following names:

  • C-H
  • CUTLER
  • EATON/CUTLER-HAMMER
  • CUTLER HAMMER EATON
  • CUTTLER HAMMER
  • CUTLER-HAMME
  • CULTER HAMMER
  • CUTLER-HAMM
  • Cutler Hammer Div of Eaton Corp
  • CUTTER-HAMMER
  • CUTLER-HA
  • CH Cutler Hammer
  • CUTLE
  • Cutler Hammer Div of Eaton Co
  • CUTLERHM
  • CHAMMER
  • Eaton Cutl
  • EATON/CUTLER