Cutler Hammer 7320K13

Switch, Toggle; 16/8 A; 125/250 V; DPST; Screw-In
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest7320K130
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Cutler Hammer 7320K13.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Descriptions

Descriptions of Cutler Hammer 7320K13 provided by its distributors.

Switch, Toggle; 16/8 A; 125/250 V; DPST; Screw-In
SWITCH, TOGGLE, DPST, 16A, 125V
Toggle Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Ball; Contact Current Max:8A; Current Rating:16A; Mounting Type:Panel; Switch Features:Baton With Ball Toggle ;RoHS Compliant: Yes
Power Toggle Switches Product Highlights: Double Pole - Single Throw Configuration (Pole-Throw) Toggle Length = 12.70 mm Toggle Style = BALL Bushing Length = 11.50 mm Termination Type = Screw-In Terminal
SWITCH, TOGGLE, DPST, 16A, 125V; Contact; SWITCH, TOGGLE, DPST, 16A, 125V; Contact Configuration:DPST; Switch Operation:On-Off; Contact Voltage AC Nom:125V; Contact Current Max:8A; Actuator Style:Ball; Contact Current AC Max:16A; Contact Voltage AC Max:250V

Manufacturer Aliases

Cutler Hammer has several brands around the world that distributors may use as alternate names. Cutler Hammer may also be known as the following names:

  • C-H
  • CUTLER
  • EATON/CUTLER-HAMMER
  • CUTLER HAMMER EATON
  • CUTTLER HAMMER
  • CUTLER-HAMME
  • CULTER HAMMER
  • CUTLER-HAMM
  • Cutler Hammer Div of Eaton Corp
  • CUTTER-HAMMER
  • CUTLER-HA
  • CH Cutler Hammer
  • CUTLE
  • Cutler Hammer Div of Eaton Co
  • CUTLERHM
  • CHAMMER
  • Eaton Cutl
  • EATON/CUTLER