| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Richardson RFPD | MP120C-E | Contact | 1K | 16h | ||||||||
| Onlinecomponents.com | MP120C-E | 0 | 50 | Bulk | ||||||||
| Avnet | MP120C-E | 0 | 1K | 12h | ||||||||
| Master Electronics | MP120C-E | 0 | 50 | |||||||||
| North Star Micro | NS-MP120C-E | Contact | >1wk |
Download CTS Components MP120C-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of CTS Components MP120C-E provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names: