| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATS260BSM-1E | 0 | 1K | Bulk | ||||||||
| Richardson RFPD | ATS260BSM-1E | Contact | 1K | 13h | ||||||||
| Avnet | ATS260BSM-1E | 0 | 1K | 8h | ||||||||
| Future Electronics | ATS260BSM-1E | 0 | 1K | Tape & Reel | ||||||||
| Master Electronics | ATS260BSM-1E | 0 | 1K |
Download datasheets and manufacturer documentation for CTS Components ATS260BSM-1E.
Download CTS Components ATS260BSM-1E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of CTS Components ATS260BSM-1E provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components ATS260BSM-1E.