Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 767163472GP

Res Thick Film NET 4.7K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163472GP.

IHS

Datasheet7 pages5 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+15.39%

Alternate Parts

Price @ 1000
$ 2.22
$ 2.41
Stock
22,029
43,886
Authorized Distributors
6
4
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components766163472GP
Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766163472GPTR7
Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767143472GP
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
SOMC Series 8 Elements 4.7 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Descriptions

Descriptions of CTS Components 767163472GP provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
RES ARRAY 8 RES 4.7K OHM 16SOIC
4.7kΩ ±2% ±100ppm/°C 200mW SOIC-16 SMD 11.18mm × 5.59mm × 2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767-163-472GP